Marl 423-503-22 technical specifications.
| Current Rating | 20mA |
| Length | 37mm |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Marl 423-503-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.