Marl 507-501-23 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 11cd |
| Max Operating Temperature | 95°C |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Marl 507-501-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.