Marl 507-930-21 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 27 |
| Package Diameter (mm) | 11.5 |
| Mounting | Panel |
| Cage Code | U3054 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marl 507-930-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.