Marl 508-501-21 technical specifications.
| Package/Case | 508 |
| Color | Red |
| Current Rating | 19mA |
| Forward Current | 19mA |
| Length | 33mm |
| Lens Style | Flat |
| Luminous Intensity | 11cd |
| Material | Brass |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Marl 508-501-21 to view detailed technical specifications.
No datasheet is available for this part.