Marl 508-997-21 technical specifications.
| Package/Case | 508 |
| Color | White |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Length | 33mm |
| Luminous Intensity | 14cd |
| Material | Brass |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Marl 508-997-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.