Marl 508-997-23 technical specifications.
| Color | White |
| Forward Current | 20mA |
| Luminous Intensity | 14cd |
| Material | Brass |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Marl 508-997-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.