
This red LED has a voltage rating of 24V and a current rating of 20mA. It has a luminous intensity of 450mcd and a length of 38.5mm. The LED is RoHS compliant and has a termination of solder. It is not Reach SVHC compliant.
Marl 514-102-22 technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Forward Current | 19mA |
| Input Current | 20mA |
| Length | 38.5mm |
| Luminous Intensity | 450mcd |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Marl 514-102-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.