
Marl 514-102-72 technical specifications.
| Color | Red |
| Diameter | 17mm |
| Forward Current | 19mA |
| Input Current | 20mA |
| Lead Length | 6mm |
| Length | 38.5mm |
| Luminous Intensity | 450mcd |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Marl 514-102-72 to view detailed technical specifications.
No datasheet is available for this part.
