Marl 514-111-21 technical specifications.
| Color | Yellow |
| Input Current | 20mA |
| Lens Color | Yellow |
| Luminous Intensity | 50mcd |
| Operating Supply Voltage | 12V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 514-111-21 to view detailed technical specifications.
No datasheet is available for this part.