Marl 514-111-22 technical specifications.
| Color | Yellow |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Input Current | 20mA |
| Length | 38.5mm |
| Luminous Intensity | 50mcd |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Marl 514-111-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.