Marl 514-114-04 technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Input Current | 20mA |
| Length | 38.5mm |
| Luminous Intensity | 60mcd |
| Operating Supply Voltage | 2.2V |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 2.2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 514-114-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.