Marl 520-301-22 technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Input Current | 20mA |
| Length | 24mm |
| Lens Color | Red |
| Luminous Intensity | 900mcd |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Marl 520-301-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
