Marl 520-324-22 technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Length | 24mm |
| Luminous Intensity | 7.8cd |
| Material | Stainless Steel |
| Operating Supply Voltage | 24V |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Marl 520-324-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.