Marl 520-998-23 technical specifications.
| Color | White |
| Forward Current | 20mA |
| Lens Color | White |
| Luminous Intensity | 414mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Marl 520-998-23 to view detailed technical specifications.
No datasheet is available for this part.