Marl 524-521-21 technical specifications.
| Color | Yellow |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Length | 36.9mm |
| Lens Color | Yellow |
| Luminous Intensity | 16cd |
| Material | Stainless Steel |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Marl 524-521-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.