PANEL MOUNT INDICATOR, LED, 8.1MM, YELLOW, 28V; LED Color:Yellow; Mounting Hole Dia:8.1mm; Operating Voltage:28VDC; Forward Current If:20mA; Luminous Intensity:16cd; IP / NEMA Rating:IP67; Packaging:Each; Colour:Yellow ;RoHS Compliant: Yes
Marl 524-521-23 technical specifications.
| Color | Yellow |
| Lens Color | Yellow |
| Luminous Intensity | 16cd |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Marl 524-521-23 to view detailed technical specifications.
No datasheet is available for this part.