
PANEL MOUNT INDICATOR, LED, 8.1MM, GREEN, 28V; LED Color:Green; Mounting Hole Dia:8.1mm; Operating Voltage:28VDC; Forward Current If:20mA; Luminous Intensity:23cd; IP / NEMA Rating:IP67; Packaging:Each; Colour:Green ;RoHS Compliant: Yes
Marl 524-532-23 technical specifications.
| Color | Green |
| Lens Color | Green |
| Luminous Intensity | 23cd |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Marl 524-532-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.