Marl 524-930-21 technical specifications.
| Color | Blue |
| Lens Color | Blue |
| Luminous Intensity | 7cd |
| Mount | Panel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Marl 524-930-21 to view detailed technical specifications.
No datasheet is available for this part.