
Marl 528-501-76 technical specifications.
| Color | Red |
| Current Rating | 4mA |
| Forward Current | 3mA |
| Length | 38mm |
| Luminous Intensity | 11cd |
| Material | Stainless Steel |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Marl 528-501-76 to view detailed technical specifications.
No datasheet is available for this part.
