Marl 533-114-75 technical specifications.
| Current Rating | 6mA |
| Lead Length | 6mm |
| Length | 37.5mm |
| Material | Brass |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Marl 533-114-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.