This red LED has a voltage rating of 28V and a current rating of 16mA. It is made of brass with a nickel plating and emits light at a wavelength of 643nm. The LED is RoHS compliant and has an operating temperature range of -40°C to 95°C. It can be soldered and has a lead length of 5mm.
Marl 537-501-63 technical specifications.
| Body Plating | Nickel |
| Color | Red |
| Current Rating | 16mA |
| Forward Current | 16mA |
| Lead Length | 5mm |
| Length | 31.9mm |
| Luminous Intensity | 11cd |
| Material | Brass |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 12V |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 28V |
| Wavelength | 643nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 537-501-63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.