Marl 571-502-04-40 technical specifications.
| Package/Case | 502 |
| Color | Red |
| Current Rating | 30mA |
| Forward Current | 20mA |
| Length | 19.5mm |
| Luminous Intensity | 25mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Marl 571-502-04-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.