
Marl 571-520-04 technical specifications.
| Color | Blue |
| Current Rating | 25mA |
| Forward Current | 20mA |
| Length | 19.5mm |
| Luminous Intensity | 15mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Marl 571-520-04 to view detailed technical specifications.
No datasheet is available for this part.
