Marl 572-320-04 technical specifications.
| Color | Blue |
| Current Rating | 25mA |
| Forward Current | 20mA |
| Length | 14.1mm |
| Luminous Intensity | 10mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Marl 572-320-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.