Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MARL

573-502-04-40

Datasheet
MARL   573-502-04-40   LED Panel Mount Indicator, Red, 8 mm, 2 VDC, 20 mA, 40 mcd, Not Rated
Marl

573-502-04-40

MARL 573-502-04-40 LED Panel Mount Indicator, Red, 8 mm, 2 VDC, 20 mA, 40 mcd, Not Rated

Package502
Voltage Rating2.8V
Current Rating30mA
MountingPanel
Quick Jump:

Technical Specifications

Marl 573-502-04-40 technical specifications.

General

Package/Case
502
Color
Red
Current Rating
30mA
Forward Current
20mA
Length
18.2mm
Luminous Intensity
40mcd
Mount
Panel
Reach SVHC Compliant
No
RoHS Compliant
Yes
Voltage Rating
2.8V

Compliance

RoHS
Compliant

Datasheet

Marl 573-502-04-40 Datasheet

Download the complete datasheet for Marl 573-502-04-40 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com