Marl 604-934-04 technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Luminous Intensity | 2.3cd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Marl 604-934-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.