Marl 651-114-75-08 technical specifications.
| Current Rating | 9mA |
| Length | 38.5mm |
| Mount | Panel |
| RoHS Compliant | Yes |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Marl 651-114-75-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.