Marl 652-105-63 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Current Rating | 16mA |
| Forward Current | 16mA |
| Lead Length | 5mm |
| Length | 36.5mm |
| Luminous Intensity | 100mcd |
| Material | Aluminium |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Marl 652-105-63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.