
Marl 661-511-64-40 technical specifications.
| Package/Case | 300 |
| Color | Yellow |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Length | 27.6mm |
| Luminous Intensity | 300mcd |
| Mount | Panel |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Marl 661-511-64-40 to view detailed technical specifications.
No datasheet is available for this part.
