Marl 662-309-04 technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Luminous Intensity | 30mcd |
| Operating Supply Voltage | 2.1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Marl 662-309-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.