Marl 665-501-04-50 technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Lead Length | 150mm |
| Length | 18.4mm |
| Luminous Intensity | 11cd |
| Material | Aluminium |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 643nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 665-501-04-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.