Marl 665-521-04-50 technical specifications.
| Color | Yellow |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Lead Length | 150mm |
| Length | 18.4mm |
| Luminous Intensity | 16cd |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Marl 665-521-04-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.