Marl 671-290-76 technical specifications.
| Current Rating | 25mA |
| Length | 67mm |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Marl 671-290-76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.