Marl 677-501-04 technical specifications.
| Current Rating | 20mA |
| Length | 29mm |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Marl 677-501-04 to view detailed technical specifications.
No datasheet is available for this part.