Marl 677-521-21-53 technical specifications.
| Package/Case | 600 |
| Color | Yellow |
| Current Rating | 18mA |
| Forward Current | 18mA |
| Length | 33mm |
| Luminous Intensity | 600mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Marl 677-521-21-53 to view detailed technical specifications.
No datasheet is available for this part.