Marl 677-521-21-Y technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Luminous Intensity | 16cd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Outside Diameter | 11.5mm |
| Reach SVHC Compliant | No |
| Viewing Angle | 140° |
| DC Rated Voltage | 12V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 677-521-21-Y to view detailed technical specifications.
No datasheet is available for this part.