Marl 677-532-23 technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Length | 33mm |
| Luminous Intensity | 23cd |
| Material | Aluminium |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Marl 677-532-23 to view detailed technical specifications.
No datasheet is available for this part.