Marl 677-930-21-B technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Luminous Intensity | 7cd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Outside Diameter | 11.5mm |
| Reach SVHC Compliant | No |
| Viewing Angle | 140° |
| DC Rated Voltage | 12V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 677-930-21-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.