Marl 690-532-66 technical specifications.
| Color | Green |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Length | 32mm |
| Lens Style | Round |
| Luminous Intensity | 2.3cd |
| Mount | Panel |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 48V |
| Wavelength | 515nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 690-532-66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.