Marl 690-940-66 technical specifications.
| Forward Current | 10mA |
| Lens Style | Round |
| Mount | Panel |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 690-940-66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.