Marl 698-521-63 technical specifications.
| Color | Yellow |
| Current Rating | 16mA |
| Forward Current | 16mA |
| Lead Length | 5mm |
| Length | 31.9mm |
| Luminous Intensity | 16cd |
| Material | Aluminium |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 12V |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 28V |
| Wavelength | 591nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 698-521-63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.