Marl 699-521-75 technical specifications.
| Color | Yellow |
| Current Rating | 6mA |
| Length | 37mm |
| Luminous Intensity | 16cd |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Marl 699-521-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.