Marl CL-L103-MC6WW1-C technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 3500K |
| Height | 1.35mm |
| Length | 50mm |
| Luminous Flux | 490lm |
| Number of LEDs | 9 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Marl CL-L103-MC6WW1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.