Marl CL-L233-MC13L2-C technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 2700K |
| Length | 23mm |
| Luminous Flux | 885lm |
| Number of LEDs | 36 |
| RoHS Compliant | Yes |
| Series | Citizen CL-L233 |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Marl CL-L233-MC13L2-C to view detailed technical specifications.
No datasheet is available for this part.