Marl CL-L251-HC6L1-C technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 3000K |
| Lens Style | Round |
| Luminous Flux | 335lm |
| Mount | Surface Mount |
| Number of LEDs | 18 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Marl CL-L251-HC6L1-C to view detailed technical specifications.
No datasheet is available for this part.