Quick Jump:
Technical Specifications
Marl CL-L340-C41N-C technical specifications.
General
Package/Case
Module
Correlated Color Temperature (CCT)
5000K
Height
1.4mm
Length
28.5mm
Luminous Flux
4390lm
Number of LEDs
30
RoHS Compliant
Yes
Series
Citizen CL-L340
Width
28.5mm
Compliance
RoHS
Compliant
Datasheet
Marl CL-L340-C41N-C Datasheet
Download the complete datasheet for Marl CL-L340-C41N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.