Marl E1S07-AB1A7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 44mcd |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 160° |
| DC Rated Voltage | 3.9V |
| Wavelength | 480nm |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marl E1S07-AB1A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.