Marl NSDL570GS-K1 technical specifications.
| Color | White |
| Forward Current | 70mA |
| Lens Style | Round |
| Reach SVHC Compliant | No |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Marl NSDL570GS-K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.