Marl NSPB500AS technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 9.3cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Marl NSPB500AS to view detailed technical specifications.
No datasheet is available for this part.