Marl NSPE510DS technical specifications.
| Color | Blue, Green |
| Forward Current | 10mA |
| Lens Style | Round |
| Luminous Intensity | 5.2cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Marl NSPE510DS to view detailed technical specifications.
No datasheet is available for this part.